null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

IC,74AC244MTC,FACT STD OCTAL B
UFFER LINE DR

74AC244MTC: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 783834
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74AC244MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.29
100+ $0.27
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20


IC,74AC244MTC,FACT STD OCTAL B
UFFER LINE DR

Report a problem
Suggest a product
Specification Value
Family74AC244
Number of Outputs per Chip8
Maximum Quiescent Current4uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL9ns@3.3V|7ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyAC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingRail
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.