null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Dual 16 Channel 3-ST 48-Pin TSSOP W Rail

74LCX16245MTD: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 784280
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LCX16245MTD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.59
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. 16-BIT TRISTATABLE


IC,74LCX16245MTD,16-BIT TRISTA
TABLE

Report a problem
Suggest a product
Specification Value
Family74LCX16245
Input LevelLVTTL|TTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current20uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Logic FamilyLCX
Maximum Propagation Delay Time @ Maximum CL5.2ns@2.7V|4.5ns@3.3V
Propagation Delay Test Condition50pF
Bus HoldNo
Tolerant I/Os5V
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Specification Value
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
MountingSurface Mount
PackagingRail
Pin_Count48
Supplier_PackageTSSOP W
Product Width6.1mm
Product Height0.9mm
Product Length12.5mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVCMOS
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.