null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LCX Series (SMD)

IC,74LCX16373MTD,16-BIT TRISTA
TABLE

74LCX16373MTD: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 784301
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LCX16373MTD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 14
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.59
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48


IC,74LCX16373MTD,16-BIT TRISTA
TABLE

Report a problem
Suggest a product
Specification Value
FamilyLVC/LCX/Z
Propagation Delay (tpd) (ns)6.6
JESD-30 CodeR-PDSO-G48
JESD-97 Codee3
Lead FreeYES
Length (mm)12.5
Number of Terminals48
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeTSSOP
TypeDRIVER
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2
Specification Value
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN
Number of Functions2
Terminal FormGULL WING
Terminal Pitch (mm)0.5
Terminal PositionDUAL
Time@Peak Reflow Temperature-Max (s)40
Width (mm)6.1
Output PolarityTrue
Output Characteristics3-ST
Number of Bits8
Number of Ports2
Supply Voltage-Nom (Vsup) (V)2.5
Moisture Sensitivity Level2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.