null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LVTH Series (SMD)

IC,74LVT162244MTD,LV 16 BIT LI
NE DRI /BUF 25 OHM

74LVT162244MTD: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 784327
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVT162244MTD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 15
Pricing & Availability

$0.79

# of Unit Price
5+ $0.79
25+ $0.73
50+ $0.69
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LOW VOLTAGE 16-BIT BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS AND 25 OHMS SERIES RESISTORS IN THE OUTPUTS

Report a problem
Suggest a product
Specification Value
Gate TypeDRIVER
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) (ns)4.8
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2.7
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)0.5
Terminal PositionDUAL
FamilyLVT
Width (mm)6.1
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)3.3
TechnologyBICMOS
JESD-97 Codee3/e4
Specification Value
Moisture Sensitivity Level2
Peak Reflow Temperature (Cel)260
Number of Bits4
Output PolarityTRUE
Number of Functions4
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST WITH S-RES
JESD-30 CodeR-PDSO-G48
Length (mm)12.5
Temperature GradeINDUSTRIAL
Number of Terminals48
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeTSSOP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.