null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

NAND Gate 4 Element 2 Input CMOS 14-Pin TSSOP Rail

74LVX00MTC: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 784378
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVX00MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 15
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.15
200+ $0.14
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LOW VOLTAGE SERIES, QUAD 2-INPUT NAND GATE, PDSO14


IC,74LVX00MTC,SEIKO EPSON FAB
BED DIE

Report a problem
Suggest a product
Specification Value
Family74LVX00
Maximum Quiescent Current2uA
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL13.6ns@2.7V|9.7ns@3.3V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Logic FamilyLVX
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Logic FunctionNAND
Product Length5mm
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.