Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC W Rail
| Jameco Part no. 784554 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74VHC245M |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 15 | |
- Data Sheet (current) [106 KB ]
| Specification | Value |
|---|---|
| Family | 74VHC245 |
| Input Level | CMOS |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Logic Family | VHC |
| Maximum Propagation Delay Time @ Maximum CL | 11.9ns@3.3V|7.5ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.6mm(Max) |
| Product Height | 2.35mm(Max) |
| Product Length | 13mm(Max) |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | CMOS |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product