null
Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC W Rail
Pricing & Availability
$0.45
| # of Unit |
Price |
| 5+ |
$0.45 |
| 25+ |
$0.43 |
| 50+ |
$0.40 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74VHCT245 |
| Input Level | TTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Logic Family | VHCT |
| Maximum Propagation Delay Time @ Maximum CL | 8.7ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Specification |
Value |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.47mm |
| Product Height | 2.34mm |
| Product Length | 12.8mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | CMOS |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.