Standard Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220
| Jameco Part no. 786138 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | LM7805CT. |
| RoHS compliant | |
| Catalog 132 , page 13 | |
- Data Sheet (current) [559 KB ]
3-Terminal 1A Positive Voltage Regulator
The LM7805 three terminal positive regulators is available in the TO-220 package with a fixed output voltage, making it useful in a wide range of applications. It employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Features
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM7805 |
| Maximum Input Voltage | 35V |
| Output Voltage | 5V |
| Maximum Output Current | 2.2A(Typ) |
| Maximum Quiescent Current | 8mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 5mA |
| Type | Linear |
| Junction to Ambient | 65C/W |
| Junction to Case | 5C/W |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended Industrial |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 4.83mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 9.4mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | Linear Regulator |
| Output Type | Fixed |
| Accuracy | 4% |
| Function | Standard |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Typical Dropout Voltage @ Current | 2V@1A |
Report a problem
Suggest a product