DIP Switch 8 Position On Off Single Pole 0.15 Amp @ 30 Volt Piano

$1.45 ea


  • Part no.: 788133
  • Manufacturer: Grayhill
  • Manufacturer no.: 76PSB08T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.26
50+ $1.14
NOTE:
  • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 8 Piano 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family76
Actuator StylePiano
Maximum DC Voltage Rating30V
Maximum Current Rating0.15A@30VDC
Contact PlatingGold/Nickel
Mechanical Life2000
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance1000MOhm
Pole Throw ConfigurationSPST
Seal LocationBase
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.5mm
Total Pitch17.5mm
Product Depth9.65mm
Product Length22.4mm
Product TypeSwitch DIP
Product Height7.65mm


Report a problem
Suggest a product