null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

SWITCH,DIP,5 POS,ON OFF,SPST,0.15A@30V,RAISED SLIDE

78B05ST: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 788344
Manufacturer GRAYHILL INC.
Manufacturer no. 78B05ST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 156
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.95
50+ $0.89
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

78 Series Thru-Hole DIP Switches
Raised Slides

  • Spring ball contact
  • Carrying current: 4A
  • Dielectric strength: 500VRMS
  • Position: 5
  • SPST
  • Length: 0.580"

    Report a problem
    Suggest a product
  • Specification Value
    Family78
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength750Vrms
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance5000MOhm
    Pole Throw ConfigurationSPST
    Seal DescriptionTape
    Seal LocationTop
    Actuator StyleRaised Slide
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Specification Value
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch10mm
    Product Depth9.65mm
    Product Length14.73mm
    Number of Positions5
    Product TypeSwitch DIP
    Product Height8mm
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000
    Actuator Length1.27mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.