null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

SWITCH,DIP,1 POS,ON OFF,SPST,0.15A@30V,RAISED SLIDE

78F01T: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 788408
Manufacturer GRAYHILL INC.
Manufacturer no. 78F01T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 156
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SLIDE DIP SWITCH-1SWITCHES, DPST, LATCHED,0.15A, 30VDC, THROUGH HOLE-STRAIGHT

Report a problem
Suggest a product
Specification Value
Family78
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance5000MOhm
Pole Throw ConfigurationDPST
Actuator StyleRaised Slide
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Specification Value
Row Space7.62mm
Terminal Pitch2.5mm
Product Depth9.65mm
Product Length7.11mm
Number of Positions1
Product TypeSwitch DIP
Product Height8mm
Maximum DC Voltage Rating30V
Maximum Current Rating0.15A@30VDC
Contact PlatingGold/Nickel
Mechanical Life2000


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.