null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> Flash (SMD)

IC,HD64F3048VTF8,H8 300H FLASH

HD64F3048VTF8: RENESAS TECHNOLOGY CORPS
Image is representative only
RENESAS TECHNOLOGY CORPS
Jameco Part no. 788934
Manufacturer RENESAS TECHNOLOGY CORPS
Manufacturer no. HD64F3048VTF8
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 9
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$56.35

# of Unit Price
90+ $56.35
450+ $52.85
900+ $49.75
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

16-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP100


IC,HD64F3048VTF8,H8 300H FLASH


Report a problem
Suggest a product
Specification Value
JESD-30 CodeS-PQFP-G100
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)2.7
Terminal FinishTIN BISMUTH
Lead FreeYES
Temperature GradeCOMMERCIAL EXTENDED
Operating Temperature-Max (Cel)75
Operating Temperature-Min (Cel)-20
Package Body MaterialPLASTIC/EPOXY
Length (mm)14
Width (mm)14
Package ShapeSQUARE
Seated Height-Max (mm)1.2
Surface MountYES
Terminal PositionQUAD
Terminal FormGULL WING
Terminal Pitch (mm)0.5
Specification Value
JESD-97 Codee6
Microcontroller TypeMICROCONTROLLER
ADC ChannelsYES
DAC ChannelsYES
DMA ChannelsYES
External Data Bus Width16
PWM ChannelsNO
Address Bus Width (bits)24
Clock/Crystal Freq-Max (fclk) (MHz)8
Speed (MHz)8
Bit Size16
ROM ProgrammabilityFLASH
Number of Terminals100
Number of I/O Lines78
Package CodeTFQFP
Package StyleFLATPACK, THIN PROFILE, FINE PITCH


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.