null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

TRANSISTOR Darlington NPN 50 Volt 0.5A 16-Pin Plastic Dip Rail

MC1413PG: ON SEMICONDUCTOR
Image is representative only
ON SEMICONDUCTOR
Jameco Part no. 792407
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC1413PG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 20
Pricing & Availability

$0.35

# of Unit Price
25+ $0.35
125+ $0.31
250+ $0.29
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR


MC1413PG,0.5 A, 50 V, 7 CHANNE
L, NPN, SENSOR-PEIZORESISTIVE,

Report a problem
Suggest a product
Specification Value
FamilyMC1413
Minimum DC Current Gain1000@350mA@2V
Number of Elements per Chip7
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count16
Supplier_PackagePDIP
Product Width6.85mm(Max)
Specification Value
TypeNPN
Product Height3.43mm(Max)
Product Length19.55mm(Max)
Product TypeDarlington BJT
ConfigurationArray 7
Maximum Collector Emitter Saturation Voltage1.6V@500uA@350mA|1.3V@350uA@200mA|1.1V@250uA@100mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.