null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Monostable Multivibrator

Monostable Multivibrator Dual 16-Pin SOIC W Rail

MC14538BDWG: ON SEMICONDUCTOR View Larger Image
Image is representative only
ON SEMICONDUCTOR
Jameco Part no. 792618
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC14538BDWG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 19
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.40
50+ $0.38
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

DUAL PRECISION RETRIGGERABLE/RESETTABLE MONOSTABLE MULTIVIBRATOR

Report a problem
Suggest a product
Specification Value
FamilyMC14538
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageSOIC W
Logic Family4000
Product Width7.6mm(Max)
Specification Value
Product Height2.4mm(Max)
Product Length10.45mm(Max)
Product TypeMonostable Multivibrator
Logic FunctionMonostable Multivibrator
Fabrication TechnologyCMOS
Number of Elements per Chip2
Maximum Quiescent Current0.7mA
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL600ns@5V|300ns@10V|220ns@15V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.