Brushless DC Motor Controller 24-Pin SOIC Rail
Image is representative only
| Jameco Part no. 792917 | |
|---|---|
| Manufacturer | ON SEMICONDUCTOR |
| Manufacturer no. | MC33035DWG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [366 KB ]
BRUSHLESS DC MOTOR CONTROLLER, 0.1 A, PDSO24
IC,MC33035DWG,BRSHLS DC MOTOR
CNTR
Report a problem
Suggest a product
IC,MC33035DWG,BRSHLS DC MOTOR
CNTR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC33035 |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 24 |
| Supplier_Package | SOIC |
| Product Width | 7.6mm(Max) |
| Product Height | 2.36mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 15.54mm(Max) |
| Product Type | Motion Motor Control |
| Type | Brushless DC Motor Controller |
| Maximum Operating Current | 20mA |
| Minimum Operating Supply Voltage | 10V |
| Maximum Operating Supply Voltage | 30V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product