null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Ultrafast

Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Bag

MUR1100EG: ON SEMICONDUCTOR View Larger Image
Image is representative only
ON SEMICONDUCTOR
Jameco Part no. 802046
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MUR1100EG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 38
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.23
100+ $0.22
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

ULTRAFAST E SERIES WITH HIGH REVERSE ENERGY CAPABILITY SWITCHMODE POWER RECTIFIER

Report a problem
Suggest a product
Specification Value
FamilyMUR1100E
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBag
Pin_Count2
Product Height2.7mm(Max)
Supplier_PackageDO-41
Product Width2.7mm(Max)
Product Length5.2mm(Max)
Specification Value
Product TypeRectifier
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A@Ta=95C
Peak Forward Voltage1.75V
Peak Non-Repetitive Surge Current35A
Peak Reverse Current10uA
Peak Reverse Recovery Time100ns
Peak Reverse Repetitive Voltage1000V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.