Diode Zener Single 24 Volt 5% 5W 2-Pin Case 017AA-01 Bulk
Image is representative only
| Jameco Part no. 804914 | |
|---|---|
| Manufacturer | FREESCALE SEMICONDUCTOR |
| Manufacturer no. | 1N5359BG |
| RoHS compliant | |
| Catalog 132 , page 17 | |
- Data Sheet (current) [88 KB ]
24 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
1N5359BG,ZEN SUR40 REG 5W 24V
-LEAD FREE
Report a problem
Suggest a product
1N5359BG,ZEN SUR40 REG 5W 24V
-LEAD FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N5359B |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Voltage Regulation | 550mV |
| Maximum Zener Impedance | 3.5Ohm |
| Nominal Zener Voltage | 24 |
| Test Current | 50mA |
| Zener Voltage Tolerance | 5% |
| Minimum Operating Temperature | -65°C |
| Type | Voltage Regulator |
| Pin_Count | 2 |
| Maximum Operating Temperature | 200°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Bulk |
| Supplier_Package | Case 017AA-01 |
| Product Width | 3.68mm(Max) |
| Product Height | 3.68mm(Max) |
| Product Length | 8.89mm(Max) |
| Product Type | Zener |
| Maximum Power Dissipation | 5000mW |
| Configuration | Single |
| Maximum Regulator Current | 198mA |
Report a problem
Suggest a product