Thyristor PUT 40 Volt 5A 3-Pin TO-92 Bulk
| Jameco Part no. 806063 | |
|---|---|
| Manufacturer | ON SEMICONDUCTOR |
| Manufacturer no. | 2N6027G |
| RoHS compliant | |
| Catalog 132 , page 18 | |
- Data Sheet (current) [77 KB ]
PROGRAMMABLE UNI-JUNCTION TRANSISTOR TRIGGER TO-92
2N6027G,THY T092 PROG UNIJ LEA
D FREE
Report a problem
Suggest a product
2N6027G,THY T092 PROG UNIJ LEA
D FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2N6027 |
| Rated Average On-State Current | 0.15A |
| Repetitive Peak Forward Blocking Voltage | 40V |
| Repetitive Peak Reverse Voltage | 40V |
| Surge Current Rating | 5A |
| Minimum Operating Temperature | -50°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Type | PUT |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Product Height | 5.33mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Peak Inverse Voltage | 5V |
Report a problem
Suggest a product