Analog Switch Quad Single Pole, Single Throw ±22 Volt 25 Volt 16-Pin PDIP
Image is representative only
| Jameco Part no. 813722 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | DG201BDJ-E3 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [123 KB ]
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16
IC,DG201BDJ-E3,IMPROVED DG202A
DJ
Report a problem
Suggest a product
IC,DG201BDJ-E3,IMPROVED DG202A
DJ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DG201B |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V|9V|12V|15V|18V|24V |
| Maximum Single Supply Voltage | 25V |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V|±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Switch |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 160Ohm@12V |
| Maximum Power Dissipation | 470mW |
| Configuration | Quad SPST |
| Maximum Supply Current | 0.05mA/-0.001mA@±15V |
| Maximum Turn-Off Time | 200ns@±15V |
| Specification | Value |
|---|---|
| Maximum Turn-On Time | 300ns@±15V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Screening Level | Extended |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 3.81mm(Max) |
| Product Length | 21.33mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Switch Architecture | SPST |
| Chip Enable Signals | No |
| Input Signal Type | Single |
| Polarity | Inverting |
| Output Signal Type | Single |
Report a problem
Suggest a product