IC,DG408DJ-E3,8-CH CMOS ANALOG
MUX PDIP-16 100 OHM
Image is representative only
| Jameco Part no. 813933 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | DG408DJ-E3 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [126 KB ]
8-CH CMOS ANALOG MUX PDIP-16 100 OHM
IC,DG408DJ-E3,8-CH CMOS ANALOG
MUX PDIP-16 100 OHM
Report a problem
Suggest a product
IC,DG408DJ-E3,8-CH CMOS ANALOG
MUX PDIP-16 100 OHM
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DG408 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 13V |
| Typical Single Supply Voltage | 15V|18V|24V|28V |
| Maximum Single Supply Voltage | 44V |
| Minimum Dual Supply Voltage | ±5V |
| Typical Dual Supply Voltage | ±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±20V |
| Type | Analog Multiplexer |
| Typical Supply Current | -0.001mA@-15V@-40C to 85C/0.2mA@15V |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 100Ohm@±15V |
| Maximum Power Dissipation | 450mW |
| Maximum Propagation Delay Bus to Bus | 250ns@±15V@-40C to 85C|180ns(Typ)@12V |
| Configuration | Single 8:1 |
| Specification | Value |
|---|---|
| Maximum Supply Current | -0.5mA@-15V@-40C to 85C/0.5mA@15V |
| Maximum Turn-Off Time | 150ns@±15V |
| Maximum Turn-On Time | 180ns(Typ)@12V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Multiplexer Architecture | 8:1 |
| Product Width | 7.11mm(Max) |
| Product Height | 3.81mm(Max) |
| Product Length | 21.33mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Chip Enable Signals | Yes |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product