null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Single Pole, Double Throw ±22 Volt 36 Volt 8-Pin SOIC N

DG419DY-E3: VISHAY INTERTECHNOLOGY, INC.
Image is representative only
VISHAY INTERTECHNOLOGY, INC.
Jameco Part no. 813984
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG419DY-E3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 15
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.13
50+ $1.06
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SPDT CMOS ANALOG SWITCH SO-8 35 OHM


IC,DG419DY-E3,SPDT CMOS ANALOG
SWITCH SO-8 35 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG419
Number of Channels per Chip1
Number of Inputs per Chip1
Number of Outputs per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.000001mA/-0.000001mA@±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance40Ohm(Typ)@10.8V
Maximum Power Dissipation400mW
Maximum Propagation Delay Bus to Bus175ns@±15V
Propagation Delay Test Condition35pF
ConfigurationSingle SPDT
Specification Value
Maximum Supply Current0.001mA/-0.001mA@±16.5V
Maximum Turn-Off Time40ns(Typ)@12V
Maximum Turn-On Time110ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length5mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.