Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
| Jameco Part no. 817176 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LV166AD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 15 | |
- Data Sheet (current) [563 KB ]
IC, 8-BIT PARALLEL-LOAD SHIFT REGISTER
IC,SN74LV166AD,8-BIT SHIFT REG
ISTERS
Report a problem
Suggest a product
IC,SN74LV166AD,8-BIT SHIFT REG
ISTERS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LV166 |
| Reset Type | Asynchronous |
| Terminal Count Output | No |
| Triggering Type | Positive-Edge |
| Number of Count Input Enables | 0 |
| Number of Stages | 8 |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Maximum Propagation Delay Time @ Maximum CL | 23.3ns@2.5V|18.9ns@3.3V|11.9ns@5V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 1 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Logic Family | LV |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Product Length | 9.9mm |
| Product Type | Counter Shift Register |
| Logic Function | Shift Register |
| Fabrication Technology | CMOS |
| Operation Mode | Serial/Parallel to Serial |
| Direction Type | Uni-Directional |
| Parallel Enable Input | Yes |
Report a problem
Suggest a product