Buffer/Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
Image is representative only
| Jameco Part no. 817889 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LVC06AD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [611 KB ]
IC, HEX INVERTER BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT
IC,SN74LVC06AD,HEX INVERT BUFF
ER W/ OPEN DRAIN
Report a problem
Suggest a product
IC,SN74LVC06AD,HEX INVERT BUFF
ER W/ OPEN DRAIN
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LVC06 |
| Number of Outputs per Chip | 6 |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 3.7ns@2.7V|3.5ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 0 |
| Logic Family | LVC |
| Tolerant I/Os | 5V |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Commercial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Tube |
| Logic Function | Buffer/Driver |
| Pin_Count | 14 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Product Length | 8.65mm |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | Open Drain |
| Polarity | Inverting |
| Number of Elements per Chip | 6 |
| Number of Channels per Chip | 6 |
| Number of Inputs per Chip | 6 |
Report a problem
Suggest a product