Buffer/Line Driver 16 Channel Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
| Jameco Part no. 819526 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LVT16244BDL |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 15 | |
- Data Sheet (current) [473 KB ]
IC, 3.3-V ABT 16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUT
IC,SN74LVT16244BDL,16-BIT BUFF
ER/DRIVER
Report a problem
Suggest a product
IC,SN74LVT16244BDL,16-BIT BUFF
ER/DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LVT16244 |
| Number of Outputs per Chip | 16 |
| Maximum Quiescent Current | 5000uA |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 64mA |
| Maximum Propagation Delay Time @ Maximum CL | 2.3ns(Typ)@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 4 Low |
| Logic Family | LVT |
| Tolerant I/Os | 5V |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 48 |
| Supplier_Package | SSOP |
| Product Width | 7.49mm |
| Product Height | 2.59mm |
| Product Length | 15.88mm |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | BiCMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 16 |
| Number of Inputs per Chip | 16 |
Report a problem
Suggest a product