null
Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube
Image is representative only
Pricing & Availability
$0.29
| # of Unit |
Price |
| 1+ |
$0.29 |
| 10+ |
$0.25 |
| 100+ |
$0.22 |
| Specification |
Value |
| Family | LM339 |
| Minimum Dual Supply Voltage | ±1V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V |
| Maximum Dual Supply Voltage | ±15V |
| Maximum Input Bias Current | 0.25uA@5V |
| Maximum Input Offset Voltage | 5mV@30V |
| Maximum Supply Current | 2mA@5V |
| Typical Response Time | 1.3us |
| Technology | Bipolar |
| Rail to Rail | No |
| Strobe Capability | No |
| Typical Voltage Gain | 106.02dB |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Specification |
Value |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Manufacturer Type | Differential Comparator |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Comparator |
| Output Type | Open Collector |
| Number of Channels per Chip | 4 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 2V |
| Typical Single Supply Voltage | 3V|5V|9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 30V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.