null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 20-Pin TSSOP Tube

SN74ABT245BPW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 830469
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74ABT245BPW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 11
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.51
50+ $0.47
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20


IC,SN74ABT245BPW,GP51-05003-96
,96/05/23

Report a problem
Suggest a product
Specification Value
FamilySN74ABT245
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current30000uA
Maximum High Level Output Current-32mA
Maximum Low Level Output Current64mA
Logic FamilyABT
Typical Quiescent Current22000uA
Maximum Propagation Delay Time @ Maximum CL3.5ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length6.5mm
Product TypeBus Transceiver
Fabrication TechnologyBiCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.