null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Tube

UA741CP: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 830522
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. UA741CP
  RoHS compliant
Catalog 132 , page 11
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

GEN-PURPOSE OP AMPS/LINEAR


IC,UA741CP,DIP-8, GEN-PURPOSE
OP AMPS/LINEAR

Report a problem
Suggest a product
Specification Value
FamilyUA741
Minimum Dual Supply Voltage±3.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage6mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Maximum Supply Current2.8mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain106.02dB
Specification Value
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.