Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tube
| Jameco Part no. 832051 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74AHCT573DW |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 281 , page 10 | |
- Data Sheet (current) [553 KB ]
OCTAL TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUT
IC,SN74AHCT573DW,OCTAL D-TYPE
TRANSPARENT LATCH UNMARKED,7IN
Report a problem
Suggest a product
IC,SN74AHCT573DW,OCTAL D-TYPE
TRANSPARENT LATCH UNMARKED,7IN
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74AHCT573 |
| Bus Hold | No |
| Latch Mode | Transparent |
| Number of Selection Inputs per Element | 0 |
| Set/Reset | No |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Maximum Propagation Delay Time @ Maximum CL | 8ns@5V |
| Logic Family | AHCT |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 1 |
| Number of Output Enables per Element | 1 |
| Tolerant I/Os | 5V Inputs |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Fabrication Technology | CMOS |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | SOIC |
| Product Width | 7.52mm |
| Product Height | 2.35mm |
| Product Length | 12.8mm |
| Product Type | Latch |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Type | D-(Typ)e |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
Report a problem
Suggest a product