null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube

SN74AHCT594D: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 832085
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74AHCT594D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 12
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.67
50+ $0.63
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IC, 8-BIT SHIFT REGISTER WITH OUTPUT REGISTER


IC,SN74AHCT594D,8-BIT SHIFT RE
GISTERS

Report a problem
Suggest a product
Specification Value
FamilySN74AHCT594
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL9.2ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyAHCT
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.