null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

Peripheral Driver Quad 4.75 Volt to 5.25 Volt 2075mW 16-Pin MDIP Rail

DS3658N/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 832798
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS3658N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.79
100+ $2.59
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

QUAD HIGH CURRENT PERIPHERAL DRIVER


IC,DS3658N/NOPB,QUAD HIGH CURR
ENT PERIPH. DRIV

Report a problem
Suggest a product
Specification Value
Maximum Supply Current0.085A
Maximum Turn-Off Delay Time8000ns
Maximum Turn-On Delay Time500ns
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
FamilyDS3658
MountingThrough Hole
Number of Terminals16
PackagingRail
Pin_Count16
Supplier_PackageMDIP
Product Width6.35mm
Supplier PackagePDIP
Specification Value
Product Height3.3mm
Product Length19.05mm
Product TypePeripheral Driver
Terminal FinishMatte Tin
Number of Drivers4
Moisture Sensitivity Level1
Maximum Input Voltage15V
Package16PDIP
Operating Supply Voltage5.25
Maximum Processing Temperature260
Maximum Power Dissipation2075mW


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.