Peripheral Driver Quad 3 Volt to 5.25 Volt 2075mW 16-Pin MDIP Rail
Image is representative only
| Jameco Part no. 832827 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS3668N/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [119 KB ]
1 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16
IC,DS3668N/NOPB,QUAD FAULT PRO
TECT PERPH DRVR
Report a problem
Suggest a product
IC,DS3668N/NOPB,QUAD FAULT PRO
TECT PERPH DRVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Supply Current | 0.08A |
| Maximum Turn-Off Delay Time | 10000ns |
| Maximum Turn-On Delay Time | 1000ns |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Family | DS3668 |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Supplier Package | PDIP |
| Specification | Value |
|---|---|
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Product Type | Peripheral Driver |
| Terminal Finish | Matte Tin |
| Number of Drivers | 4 |
| Moisture Sensitivity Level | 1 |
| Maximum Input Voltage | 15V |
| Package | 16PDIP |
| Operating Supply Voltage | 5.25 |
| Maximum Processing Temperature | 260 |
| Maximum Power Dissipation | 2075mW |
Report a problem
Suggest a product