null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-485

IC,DS75176BN/NOPB,MULTIPOINT E
IA-485 TRANSCEIVER

DS75176BN/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 833109
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS75176BN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 11
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $1.00
50+ $0.93
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C.MULTIPOINT EIA-485 TRANSCEIVER


IC,DS75176BN/NOPB,MULTIPOINT E
IA-485 TRANSCEIVER

Report a problem
Suggest a product
Specification Value
Terminal FinishMATTE TIN
Terminal FormTHROUGH-HOLE
FunctionLINE TRANSCEIVER
Moisture Sensitivity Level1
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
ESD ProtectionNo
Maximum Processing Temperature260
Maximum Single Supply Voltage5.25 V
Maximum Supply Current55 mA
Minimum Single Supply Voltage4.75 V
Number of Drivers per Line1@RS-422|32@RS-485
Interface StandardsEIA-422|EIA-485|RS-422|RS-485
Number of Receiver Enables1
Number of Receivers1
Number of Receivers per Line10@RS-422|32@RS-485
Specification Value
Number of Transceivers1
Number of Transmitter Enables1
Number of Transmitters1
Operating Temperature0 to 70 C
Package8MDIP
PackagingRail / Tube
Pin Count8
Power Supply TypeSingle
Receiver Communication TypeRS-422|RS-485
Receiver Signal TypeDifferential
Screening LevelCommercial
Supplier PackageMDIP
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
Typical Single Supply Voltage5 V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.