null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS 422/423

IC,DS96174CN/NOPB,QUAD RS-422/
485 LINE DRIVER

DS96174CN/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 833627
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS96174CN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 24
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.25
100+ $3.05
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,DS96174CN/NOPB,QUAD RS-422/
485 LINE DRIVER

Report a problem
Suggest a product
Specification Value
Moisture Sensitivity Level1
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
ESD ProtectionNo
FunctionLine Transmitter
Interface StandardsEIA-422|EIA-485|RS-422|RS-485
Lead FinishMatte Tin
Maximum Processing Temperature260
Maximum Single Supply Voltage5.25 V
Minimum Single Supply Voltage4.75 V
MountingThrough Hole
Number of Drivers per Line1
Number of Receivers per Line10
Operating Temperature0 to 70 C
Specification Value
Package16MDIP
PackagingRail / Tube
Pin Count16
Power Supply TypeSingle
Screening LevelCommercial
Supplier PackageMDIP
Typical Single Supply Voltage5 V
Maximum Supply Current70 mA
Number of Transmitter Enables2
Number of Transmitters4
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
Data Rate10 Mbps


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.