null
Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin TSSOP Tube
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.85
| # of Unit |
Price |
| 5+ |
$0.85 |
| 25+ |
$0.78 |
| 50+ |
$0.73 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | SN74CB3Q3257 |
| Output Signal Type | Single-Ended |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Maximum On Resistance | 4Ohm(Typ) |
| Typical Quiescent Current | 700uA |
| Maximum Frequency | 500MHz |
| Number of Selection Inputs per Element | 1 |
| Parity Invert Input | No |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 1500uA |
| Logic Family | CB3Q |
| Maximum High Level Output Current | -100mA |
| Maximum Low Level Output Current | 100mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.2ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 |
| Tolerant I/Os | 5V |
| Minimum Operating Supply Voltage | 2.3V |
| Specification |
Value |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1.15mm |
| Product Length | 5mm |
| Fabrication Technology | CMOS |
| Product Type | Multiplexer |
| Polarity | Non-Inverting |
| Input Signal Type | Single-Ended |
| Configuration | 4 x 2:1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.