null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Speaker 1 Channel Mono 25W Class-AB 5-Pin (5+Tab) TO-220

LM1875T/LB03: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 835753
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM1875T/LB03
Catalog 132 , page 11
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AUDIO POWER AMPLIFIER

The LM1875 is a monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. It delivers 20 watts into a 4Ω or 8Ω load on ±25V supplies. Using an 8Ω load and ±30V supplies, over 30 watts of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device
overload protection consists of both internal current limit and thermal shutdown. The LM1875 design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current
capability, and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.


Features
:
  • Up to 30W output power
  • Low distortion: 0.015%, 1kHz, 20W
  • Protection for AC and DC short circuits to ground
  • High current capability: 4A
  • Wide supply voltage range: 16-60V
  • Internal output protection diodes
  • 94dB ripple rejection

Applications:
  • High performance audio systems
  • Bridge amplifiers
  • Stereo phonographs
  • Servo amplifiers
  • Instrument systems



Report a problem
Suggest a product
Specification Value
FamilyLM1875
Minimum Single Supply Voltage16V
Typical Single Supply Voltage18V|24V|28V
Maximum Single Supply Voltage60V
Maximum Operating Temperature150°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance8Ohm
Supplier_PackageTO-220
Minimum Dual Supply Voltage±8V
Product Length10.16mm
Typical Dual Supply Voltage±9V|±12V|±15V|±18V|±24V|±28V
Maximum Dual Supply Voltage±30V
Total Harmonic Distortion Noise0.015%@8Ohm@20W
Maximum Input Bias Current2uA@±25V
Maximum Input Offset Voltage15mV@±25V
Typical Output Power x Channels @ Load25Wx1@8Ohm
Specification Value
Typical PSRR95dB
Maximum Supply Current100mA@±25V
Rail to RailNo
FunctionSpeaker
MountingThrough Hole
Pin_Count5
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Power Supply TypeSingle|Dual
Product TypeAudio Amplifier
Typical Gain Bandwidth Product5.5MHz
Typical Voltage Gain90dB
Typical Supply Current70mA@±25V
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.