Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail
| Jameco Part no. 836123 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM2576T-12/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [705 KB ]
I.C. 3A STEP-DOWN SIMPLE SWITCHER
IC,LM2576T-12/NOPB,3A STEP-DOW
N SIMPLE SWITCHER
Report a problem
Suggest a product
IC,LM2576T-12/NOPB,3A STEP-DOW
N SIMPLE SWITCHER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM2576-12 |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Switching Frequency | 58KHz |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Type | Inverting|Step Down |
| Packaging | Rail |
| Pin_Count | 5 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220 |
| Product Width | 4.7mm(Max) |
| Product Height | 8.89mm(Max) |
| Product Length | 10.16mm |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Efficiency | 88%(Typ) |
| Output Type | Fixed |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 40V |
Report a problem
Suggest a product