null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 8-Pin MDIP Rail

LM3578AN/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 839279
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM3578AN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.69

# of Unit Price
5+ $1.69
25+ $1.59
50+ $1.49
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,LM3578AN/NOPB,750MA SWITCHI
NG REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM3578A
Output Voltage1V(Min)
Maximum Output Current0.75A
Switching Frequency24KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
TypeNon-Inverting|Inverting|Step Up|Step Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.01%/V
Minimum Input Voltage2V
Maximum Input Voltage40V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.