Audio Amp Speaker 1 Channel Mono 0.325W Class-AB 8-Pin MDIP Rail
Image is representative only
| Jameco Part no. 839826 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM386N-1/NOPB |
| RoHS compliant | |
| Catalog 122 , page 12 | |
- Data Sheet (current) [267 KB ]
I.C. LOW VOLT AUDIO AMP .250W @6V
IC,LM386N-1/NOPB,DIP-8, LOW VO
LT AUDIO PWR AMP
Report a problem
Suggest a product
IC,LM386N-1/NOPB,DIP-8, LOW VO
LT AUDIO PWR AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM386 |
| Minimum Single Supply Voltage | 4V |
| Typical Single Supply Voltage | 5V|9V |
| Maximum Single Supply Voltage | 12V |
| Maximum Operating Temperature | 70°C |
| Amplifier Type | Class-AB |
| Output Type | 1-Channel Mono |
| Maximum Load Resistance | 32Ohm |
| Supplier_Package | MDIP |
| Maximum Quiescent Current | 8mA@6V |
| Product Length | 9.27mm |
| Total Harmonic Distortion Noise | 0.2%@8Ohm@125mW |
| Maximum Input Bias Current | 0.25uA(Typ)@6V |
| Typical Output Power x Channels @ Load | 0.325Wx1@8Ohm |
| Typical PSRR | 50dB |
| Typical Quiescent Current | 4mA@6V |
| Specification | Value |
|---|---|
| Maximum Power Dissipation | 1250mW |
| Rail to Rail | No |
| Minimum Operating Temperature | 0°C |
| Function | Speaker |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 8 |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Power Supply Type | Single |
| Product Type | Audio Amplifier |
| Typical Voltage Gain | 46dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product