null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

LM3915N-1/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 839885
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM3915N-1/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 20
Pricing & Availability

$2.29

# of Unit Price
1+ $2.29
10+ $2.15
100+ $2.05
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,LM3915N-1/NOPB,3DB STEPS BA
R GRAPH DISPL DRV

Report a problem
Suggest a product
Specification Value
FamilyLM3915
Maximum Supply Current9200uA
MountingThrough Hole
PackagingRail
Pin_Count18
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Specification Value
Product Length22.86mm
Product TypeLED Driver
Number of Segments10
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V|18V|24V
Maximum Operating Supply Voltage25V
Maximum Power Dissipation1365mW


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.