null
Standard Timer Dual 14-Pin MDIP Rail
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.05
| # of Unit |
Price |
| 5+ |
$1.05 |
| 25+ |
$0.97 |
| 50+ |
$0.91 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | LM556 |
| Typical Operating Supply Voltage | 5V|9V|12V|15V |
| Maximum Operating Supply Voltage | 16V |
| Maximum Power Dissipation | 1620mW |
| Supplier_Package | MDIP |
| Minimum Operating Temperature | 0°C |
| Product Width | 6.35mm |
| Maximum Operating Temperature | 70°C |
| Product Length | 19.05mm |
| Mounting | Through Hole |
| Specification |
Value |
| Pin_Count | 14 |
| Product Height | 3.3mm |
| Packaging | Rail |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 2 |
| Maximum High Level Output Current | -200mA |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Low Level Output Current | 200mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.