Standard Timer Single 8-Pin MDIP Rail
Image is representative only
| Jameco Part no. 841571 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LMC555CN/NOPB |
| RoHS compliant | |
| Catalog 132 , page 12 | |
- Data Sheet (current) [767 KB ]
LMC555 CMOS Timer
The LMC555 is a CMOS version of the industry standard 555 series general purpose timers. Available in standard packages SOIC, MSOP, and MDIP. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of National Semiconductor's LMCMOS™ process extends both the frequency range and low supply capability.
Features:
Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LMC555 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Power Dissipation | 1126mW |
| Maximum Propagation Delay Time @ Maximum CL | 100ns(Typ)@5V |
| Supplier_Package | MDIP |
| Minimum Operating Temperature | -40°C |
| Product Width | 6.35mm |
| Maximum Operating Temperature | 85°C |
| Product Length | 9.27mm |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 8 |
| Product Height | 3.3mm |
| Packaging | Rail |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Maximum Low Level Output Current | 50mA |
Report a problem
Suggest a product