Charge Pump INV -1.5 Volt to -10 Volt 8-Pin MDIP Rail
Image is representative only
| Jameco Part no. 842371 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LMC7660IN/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 291 , page 15 | |
- Data Sheet (current) [758 KB ]
I.C. SWITCHED CAPACITOR VOLT CONVERTER
IC,LMC7660IN/NOPB,SWITCHED CAP
VOLT CONVERTER
Report a problem
Suggest a product
IC,LMC7660IN/NOPB,SWITCHED CAP
VOLT CONVERTER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LMC7660 |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | MDIP |
| Product Height | 3.3mm |
| Product Width | 6.35mm |
| Product Length | 9.27mm |
| Specification | Value |
|---|---|
| Product Type | Inverting |
| Minimum Operating Supply Voltage | 1.5V |
| Maximum Operating Supply Voltage | 10V |
| Output Voltage | -1.5V to -10V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
Report a problem
Suggest a product