Electromechanical Relay Single Pole, Double Throw 5 Amps DC/10 Amps AC 5 Volt 69.4Ohm Through Hole
| Jameco Part no. 843155 | |
|---|---|
| Manufacturer | PANASONIC CORP. |
| Manufacturer no. | JS1-5V |
| Catalog 132 , page 73 |
- Data Sheet (current) [77 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPDT Coil voltage: 5VDC Coil resistance: 69.4Ω Contact voltage: 250VAC/100VDC Contact current: 10A/5A Size: 0.87"L x 0.63"W x 0.63"H 5-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil) Potter and Brumfield Cross Reference: T7C55D-05
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Product Height | 0.63 |
| Family | JS |
| Type | Power Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 2.5KVA |
| Coil Current | 72mA |
| Maximum Processing Temperature | 240 |
| Coil Resistance | 69.4Ohm |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5 |
| Operate Time | 10 ms |
| Operating Temperature-Max (Cel) | 85 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Operating Temperature-Min (Cel) | -40 |
| Minimum Dropout Voltage | 0.5VDC |
| Contact Material | Silver |
| Lead Finish | Silver/Tin Oxide |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Coil Resistance (ohms) | 69.4 |
| Packaging | Carton/Case |
| Termination Style | PC Pin |
| Product Type | Electromechanical Relay |
| Body Height (mm) | 16.4 |
| Maximum Current Rating | 10 |
| Power/Signal Relay Type | Miniature Power Relay |
| Body Length (mm) | 22 |
| Relay Function | SPDT |
| Maximum AC Voltage Rating | 250 |
| Maximum DC Voltage Rating | 100 |
| Pin Count | 5 |
| Product Length | 0.87 |
| Product Depth | 0.63 |
Report a problem
Suggest a product