null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Double Pole, Double Throw 5A 12 Volt 270Ohm Through Hole

JW2SN-DC12V: PANASONIC CORP.
Image is representative only
PANASONIC CORP.
Jameco Part no. 843235
Manufacturer PANASONIC CORP.
Manufacturer no. JW2SN-DC12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 97
Pricing & Availability

$2.55

# of Unit Price
1+ $2.55
10+ $2.45
100+ $2.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

JQ SERIES HIGH NOISE POWER RELAY, DPDT


JW RELAY


Report a problem
Suggest a product
Specification Value
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current44mA
Maximum Processing Temperature260
Coil Resistance270Ohm
Contact ArrangementDPDT
DC Coil Voltage12V
Operate Time15 ms
Operating Temperature-Max (Cel)85
Maximum Pick-Up Voltage8.4VDC
Operating Temperature-Min (Cel)-40
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Nickel
Lead FinishSilver Alloy
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Body Height (mm)20
Maximum Current Rating5A
Power/Signal Relay TypePower Relay
Body Length (mm)28.6
Relay FunctionDPDT
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count8
Product Length28.6mm
Product Depth12.8mm


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.