null
TN RELAY
Image is representative only
Pricing & Availability
$3.55
| # of Unit |
Price |
| 1+ |
$3.55 |
| 10+ |
$3.39 |
| 100+ |
$3.15 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Lead Finish | Gold/Silver |
| Maximum Processing Temperature | 260 |
| Operate Time | 3 ms |
| Coil Voltage (V) | 12 |
| Operating Temperature | -40 to 70 C |
| Maximum Pick-Up Voltage | 9 Vdc |
| Contact Material | Ag/Au Clad |
| Product Height (mm) | 9.8 |
| Specification |
Value |
| Mounting | Through Hole |
| Packaging | Rail / Tube |
| Coil Current (mA) | 11.7 |
| Pin Count | 10 |
| Product Depth | 5.6 mm |
| Product Length | 14 mm |
| Maximum Current Rating | 1 A |
| Coil Resistance (ohms) | 1028 |
| Type | Slim Polarized Relay |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.