SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5 Volt 24-Pin PDIP
Image is representative only
| Jameco Part no. 846778 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATF22V10C-15PU |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 10 | |
- No datasheet available. Please review the tabs below for product specifications.
| Specification | Value |
|---|---|
| Family | ATF22V10C |
| Maximum Internal Frequency | 83.3MHz |
| Re-programmability Support | Yes |
| Speed Grade | 15 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Family Name | ATF22V10C |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Specification | Value |
|---|---|
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 5.33mm(Max) - 0.38mm(Min) |
| Product Length | 32.3mm(Max) |
| Product Type | SPLD |
| Fabrication Technology | EECMOS |
| Device System Gates | 500 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Maximum Propagation Delay Time | 15ns |
| In System Programmability | No |
Report a problem
Suggest a product