Capacitor 10 uF 16 Volt 10% 5x9mm Radial 2.5mm 1% Bulk
| Jameco Part no. 852393 | |
|---|---|
| Manufacturer | AVX CORP. |
| Manufacturer no. | TAP106K016SCS |
| RoHS compliant | |
| Catalog 142 , page 36 | |
- Data Sheet (current) [208 KB ]
10uF Resin-Dipped Solid Tantalum Capacitor
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TAP |
| Equivalent Series Resistance | 3.2Ohm |
| Failure Rate | M |
| Leakage Current | 1.2uA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Case Style | Dipped |
| Construction | Radial |
| Wire Form | Straight |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 2.5mm |
| Specification | Value |
|---|---|
| Seated Plane Height | 9mm(Max) |
| Product Height | 9mm(Max) |
| Product Diameter | 5mm(Max) |
| Product Type | Capacitor Tantalum Solid |
| Capacitance (pF) | 10000000 |
| Capacitance (uF) | 10 |
| Voltage (VDC) | 16 |
| Size | 5mm X 9mm |
| Tolerance | 10% |
| Polarity | Polar |
| Dissipation Factor | 8% |
Report a problem
Suggest a product