null
Electromechanical Switch Key Switch N.O. Single Pole, Single Throw 0.1A 4Pin Embossed Tape and Reel
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.69
| # of Unit |
Price |
| 500+ |
$0.69 |
| 2500+ |
$0.65 |
| 5000+ |
$0.60 |
NOTE:
- • Order in multiples of 500
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 7914 |
| Type | Key Switch |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Maximum Current Rating | 0.1A |
| Specification |
Value |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Embossed Tape and Reel |
| Product Type | Switch Misc |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.