null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch DIP Single Pole, Single Throw 2 Flush Slide 0.025A 24 Volt Gull Wing 1.27mm SMD Tube

218-2LPST: CTS
Image is representative only
CTS
Jameco Part no. 859608
Manufacturer CTS
Manufacturer no. 218-2LPST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.90
50+ $0.84
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

DIP SWITCH HALF PITCH SMT 2SWITCH


DIP SW HALF PITCH SMT 2SW


Report a problem
Suggest a product
Specification Value
Family218
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Actuator StyleFlush Slide
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch1.27mm
Product Depth8.44mm
Product Length3.71mm
Number of Positions2
Product TypeSwitch DIP
Product Height2.65mm
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.