null
Switch DIP Single Pole, Single Throw 4 Flush Slide 0.025A 24 Volt Gull Wing 1.27mm SMD Tube
| Jameco Part no. 859632 |
| Manufacturer |
CTS
|
| Manufacturer no. |
218-4LPST |
Pricing & Availability
$1.09
| # of Unit |
Price |
| 5+ |
$1.09 |
| 25+ |
$1.02 |
| 50+ |
$0.96 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 218 |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Dielectric Strength | 350VAC |
| Maximum Contact Resistance | 100mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Non Switching Current | 100mA |
| Pole Throw Configuration | SPST |
| Seal Description | Tape/N/A |
| Seal Location | Top/Bottom |
| Actuator Style | Flush Slide |
| Terminal Type | Gull Wing |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Tube |
| Row Space | 7.62mm |
| Terminal Pitch | 1.27mm |
| Total Pitch | 3.81mm |
| Product Depth | 8.44mm |
| Product Length | 6.25mm |
| Number of Positions | 4 |
| Product Type | Switch DIP |
| Product Height | 2.65mm |
| Maximum DC Voltage Rating | 24V |
| Maximum Current Rating | 0.025A@24VDC |
| Contact Plating | Gold |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.